



SRS56036 | |
|---|---|
DigiKey Part Number | SRS56036-ND |
Manufacturer | |
Manufacturer Product Number | SRS56036 |
Description | WIRESPANNER PLUS TELESCOPIC POLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fish Sticks Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Sticks | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 844,53000 Kč | 3 844,53 Kč |
| 5 | 3 563,48600 Kč | 17 817,43 Kč |
| 10 | 3 448,99000 Kč | 34 489,90 Kč |
| 25 | 3 328,76040 Kč | 83 219,01 Kč |
| Unit Price without VAT: | 3 844,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 651,88130 Kč |


