


5109CSV | |
|---|---|
DigiKey Part Number | 1742-5109CSV-ND |
Manufacturer | |
Manufacturer Product Number | 5109CSV |
Description | UTILITY BUCKET, VINYL TOOL BUCKE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Utility Bucket | |
Size | 12.00" L x 17.00" W (305.0mm x 432.0mm) | |
Material | Vinyl | |
Color | Black/Orange | |
Drawer Quantity | 1 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 277,63000 Kč | 2 277,63 Kč |
| Unit Price without VAT: | 2 277,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 755,93230 Kč |


