
50303 | |
|---|---|
DigiKey Part Number | 1742-50303-ND |
Manufacturer | |
Manufacturer Product Number | 50303 |
Description | 30FT LO FLEX GLOW FISH ROD SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Glow Rod Kit Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Glow Rod Kit | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 584,10000 Kč | 2 584,10 Kč |
| 5 | 2 395,11200 Kč | 11 975,56 Kč |
| 10 | 2 318,13100 Kč | 23 181,31 Kč |
| 25 | 2 220,20240 Kč | 55 505,06 Kč |
| Unit Price without VAT: | 2 584,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 126,76100 Kč |


