
Q6422PM3BDGVK-U | |
|---|---|
DigiKey Part Number | 5625-Q6422PM3BDGVK-U-ND |
Manufacturer | |
Manufacturer Product Number | Q6422PM3BDGVK-U |
Description | 64GB 200 BALL FBGA LPDDR4 4266MH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 64Gbit 2.133 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | Q6422PM3BDGVK-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 2G x 16 | |
Clock Frequency | 2.133 GHz | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
| Tray: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 522,09000 Kč | 3 522,09 Kč |
| 15 | 3 196,68133 Kč | 47 950,22 Kč |
| 30 | 3 115,87000 Kč | 93 476,10 Kč |
| 60 | 3 036,57833 Kč | 182 194,70 Kč |
| Unit Price without VAT: | 3 522,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 261,72890 Kč |











