
WP934GE/2ID-RV | |
|---|---|
DigiKey Part Number | 754-2014-ND |
Manufacturer | |
Manufacturer Product Number | WP934GE/2ID-RV |
Description | LED CBI 3MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.9V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934GE/2ID-RV Models |
Category | Millicandela Rating 20mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 617nm | Voltage Rating 1.9V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 100 | 13,36310 Kč | 1 336,31 Kč |
| 500 | 11,33430 Kč | 5 667,15 Kč |
| 1 000 | 10,67034 Kč | 10 670,34 Kč |
| 2 000 | 10,10728 Kč | 20 214,56 Kč |
| 5 000 | 9,49261 Kč | 47 463,05 Kč |
| 10 000 | 9,10979 Kč | 91 097,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


