Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL3015SYCK-F01

DigiKey Part Number
754-1114-2-ND - Tape & Reel (TR)
754-1114-1-ND - Cut Tape (CT)
754-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APL3015SYCK-F01
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APL3015SYCK-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.50mm W
Lens Style
Round with Flat Top
Height (Max)
1.40mm
Lens Size
0.18mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5976201607FDialight24 243350-2311-1-ND17,22000 KčSimilar
5976401607FDialight416350-2309-1-ND17,22000 KčSimilar
In-Stock: 1 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
1003,02790 Kč302,79 Kč
5002,45004 Kč1 225,02 Kč
1 0002,25875 Kč2 258,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,09581 Kč4 191,62 Kč
4 0001,95717 Kč7 828,68 Kč
6 0001,88597 Kč11 315,82 Kč
10 0001,80541 Kč18 054,10 Kč
14 0001,75744 Kč24 604,16 Kč
20 0001,71064 Kč34 212,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč