
APHCM2012ZGCK-F01 | |
|---|---|
DigiKey Part Number | 754-2120-2-ND - Tape & Reel (TR) 754-2120-1-ND - Cut Tape (CT) 754-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012ZGCK-F01 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012ZGCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 4,55940 Kč | 455,94 Kč |
| 500 | 3,73596 Kč | 1 867,98 Kč |
| 1 000 | 3,46420 Kč | 3 464,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,23328 Kč | 6 466,56 Kč |
| 4 000 | 3,03694 Kč | 12 147,76 Kč |
| 6 000 | 2,93620 Kč | 17 617,20 Kč |
| 10 000 | 2,82234 Kč | 28 223,40 Kč |
| 14 000 | 2,75459 Kč | 38 564,26 Kč |
| 20 000 | 2,68850 Kč | 53 770,00 Kč |
| 50 000 | 2,54252 Kč | 127 126,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


