ACSC03-41SURKWA-F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC03-41SURKWA-F01

DigiKey Part Number
754-2020-2-ND - Tape & Reel (TR)
754-2020-1-ND - Cut Tape (CT)
754-2020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC03-41SURKWA-F01
Description
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC03-41SURKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
27mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
1050,77300 Kč507,73 Kč
10039,66870 Kč3 966,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55034,56333 Kč19 009,83 Kč
1 10033,01348 Kč36 314,83 Kč
1 65032,21952 Kč53 162,21 Kč
2 75031,32393 Kč86 140,81 Kč
3 85030,79150 Kč118 547,27 Kč
5 50030,27281 Kč166 500,45 Kč
Manufacturers Standard Package
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč