
DDS-63-3-7 | |
|---|---|
DigiKey Part Number | 226-3065-ND |
Manufacturer | |
Manufacturer Product Number | DDS-63-3-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Arrow on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,33000 Kč | 291,33 Kč |
| 5 | 252,39000 Kč | 1 261,95 Kč |
| 10 | 238,53900 Kč | 2 385,39 Kč |
| 25 | 222,43960 Kč | 5 560,99 Kč |
| 50 | 211,74620 Kč | 10 587,31 Kč |
| 100 | 202,17050 Kč | 20 217,05 Kč |
| 300 | 188,98690 Kč | 56 696,07 Kč |
| 500 | 183,59094 Kč | 91 795,47 Kč |
| 1 000 | 176,92630 Kč | 176 926,30 Kč |
| Unit Price without VAT: | 291,33000 Kč |
|---|---|
| Unit Price with VAT: | 352,50930 Kč |
















