



9083 | |
|---|---|
DigiKey Part Number | 36-9083-ND |
Manufacturer | |
Manufacturer Product Number | 9083 |
Description | BRD SPT SNAP LOCK ADHESIVE 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.900" (22.86mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 23,99700 Kč | 239,97 Kč |
| 1 000 | 14,31400 Kč | 14 314,00 Kč |
| 2 500 | 12,63008 Kč | 31 575,20 Kč |
| 5 000 | 10,84866 Kč | 54 243,30 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |


