
9053 | |
|---|---|
DigiKey Part Number | 36-9053-ND |
Manufacturer | |
Manufacturer Product Number | 9053 |
Description | BRD SPT SNAP LOCK THR STUD 7/8" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.525" (38.73mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 8-32 Thread | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 25 | 10,01120 Kč | 250,28 Kč |
| 100 | 9,80300 Kč | 980,30 Kč |
| 250 | 9,19212 Kč | 2 298,03 Kč |
| 500 | 8,17372 Kč | 4 086,86 Kč |
| 1 000 | 6,22891 Kč | 6 228,91 Kč |
| 2 500 | 5,63879 Kč | 14 096,98 Kč |
| 5 000 | 5,24040 Kč | 26 202,00 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |




