
8803 | |
|---|---|
DigiKey Part Number | 36-8803-ND |
Manufacturer | |
Manufacturer Product Number | 8803 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.067" (27.10mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Locking, Tension Fit, Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,06620 Kč | 5 165,50 Kč |
| Unit Price without VAT: | 2,06620 Kč |
|---|---|
| Unit Price with VAT: | 2,50010 Kč |


