
7699 | |
|---|---|
DigiKey Part Number | 36-7699-ND |
Manufacturer | |
Manufacturer Product Number | 7699 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7699 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Extended Height | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 20,71300 Kč | 207,13 Kč |
| 25 | 18,56600 Kč | 464,15 Kč |
| 100 | 15,78540 Kč | 1 578,54 Kč |
| 500 | 14,52450 Kč | 7 262,25 Kč |
| 1 000 | 13,05100 Kč | 13 051,00 Kč |
| 2 500 | 11,99858 Kč | 29 996,45 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |











