
1461B | |
|---|---|
DigiKey Part Number | 36-1461B-ND |
Manufacturer | |
Manufacturer Product Number | 1461B |
Description | PLUG SHORTING INSULATED BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1461B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | Polypropylene (PP) | |
Voltage Rating | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 27,23900 Kč | 272,39 Kč |
| 25 | 24,41800 Kč | 610,45 Kč |
| 100 | 20,77850 Kč | 2 077,85 Kč |
| 500 | 17,34436 Kč | 8 672,18 Kč |
| 1 000 | 16,08788 Kč | 16 087,88 Kč |
| 2 500 | 15,78758 Kč | 39 468,95 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |




