SC-20-104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-20-104

DigiKey Part Number
399-SC-20-104-ND
Manufacturer
Manufacturer Product Number
SC-20-104
Description
CMC 1MH 20A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-20-104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.047" Dia (52.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,74000 Kč199,74 Kč
10164,32600 Kč1 643,26 Kč
30149,70600 Kč4 491,18 Kč
60141,16867 Kč8 470,12 Kč
120133,12717 Kč15 975,26 Kč
270124,31430 Kč33 564,86 Kč
510120,51896 Kč61 464,67 Kč
Manufacturers Standard Package
Unit Price without VAT:199,74000 Kč
Unit Price with VAT:241,68540 Kč