New Product
PHS227JKP4210ME4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS227HLP4520ME4

DigiKey Part Number
399-PHS227HLP4520ME4-ND
Manufacturer
Manufacturer Product Number
PHS227HLP4520ME4
Description
CAP ALUM HYB 5200UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5200 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 63mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
5200 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
63mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
6.24 A @ 100 Hz
Ripple Current @ High Frequency
31.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
1.693" L x 0.787" W (43.00mm x 20.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1382,83000 Kč382,83 Kč
45245,52933 Kč11 048,82 Kč
90232,36833 Kč20 913,15 Kč
135225,73126 Kč30 473,72 Kč
540213,07424 Kč115 060,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:382,83000 Kč
Unit Price with VAT:463,22430 Kč