
ESD-SR-160G | |
|---|---|
DigiKey Part Number | ESD-SR-160G-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-160G |
Description | FERRITE CORE HINGED 9MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.354" Dia (9.00mm) OD 0.795" W x 0.787" H (20.20mm x 20.00mm) Length 1.535" (39.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-160G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.795" W x 0.787" H (20.20mm x 20.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.535" (39.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,39000 Kč | 82,39 Kč |
| 10 | 56,40500 Kč | 564,05 Kč |
| 25 | 47,86200 Kč | 1 196,55 Kč |
| 50 | 41,94080 Kč | 2 097,04 Kč |
| 100 | 36,43130 Kč | 3 643,13 Kč |
| 250 | 32,30088 Kč | 8 075,22 Kč |
| Unit Price without VAT: | 82,39000 Kč |
|---|---|
| Unit Price with VAT: | 99,69190 Kč |


