


ESD-SR-110G | |
|---|---|
DigiKey Part Number | 399-ESD-SR-110G-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-110G |
Description | FERRITE CORE HINGED 5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.567" W x 0.559" H (14.40mm x 14.20mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-110G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.567" W x 0.559" H (14.40mm x 14.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (28.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 Kč | 58,05 Kč |
| 10 | 39,98900 Kč | 399,89 Kč |
| 25 | 34,07200 Kč | 851,80 Kč |
| 90 | 26,73111 Kč | 2 405,80 Kč |
| 180 | 23,14900 Kč | 4 166,82 Kč |
| 270 | 21,45637 Kč | 5 793,22 Kč |
| Unit Price without VAT: | 58,05000 Kč |
|---|---|
| Unit Price with VAT: | 70,24050 Kč |


