EEV226M016S9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,49546 Kč
Datasheet

Upgrade


KEMET
In Stock: 13 935
Unit Price: 7,58000 Kč
Datasheet

Upgrade


KEMET
In Stock: 87 761
Unit Price: 7,58000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,54762 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 768
Unit Price: 7,58000 Kč
Datasheet

Direct


Rubycon
In Stock: 2 330
Unit Price: 9,05000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,53708 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 27 974
Unit Price: 9,05000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 158
Unit Price: 11,16000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 000
Unit Price: 11,37000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 3 243
Unit Price: 8,63000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 568
Unit Price: 20,42000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 11 536
Unit Price: 20,42000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 74 557
Unit Price: 9,47000 Kč
Datasheet
EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV226M016S9DAA

DigiKey Part Number
EEV226M016S9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV226M016S9DAA
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV226M016S9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,54472 Kč30 894,40 Kč
Unit Price without VAT:1,54472 Kč
Unit Price with VAT:1,86911 Kč