EEV226M016A9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,60539 Kč
Datasheet

Upgrade


KEMET
In Stock: 35 733
Unit Price: 7,37000 Kč
Datasheet

Upgrade


KEMET
In Stock: 13 935
Unit Price: 7,58000 Kč
Datasheet

Upgrade


KEMET
In Stock: 87 761
Unit Price: 7,58000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,49546 Kč
Datasheet

Upgrade


KEMET
In Stock: 38 290
Unit Price: 7,16000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,54762 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 768
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,54472 Kč
Datasheet

Direct


Nichicon
In Stock: 519
Unit Price: 10,31000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 330
Unit Price: 9,05000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 000
Unit Price: 11,37000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 3 243
Unit Price: 8,63000 Kč
Datasheet
EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV226M016A9DAA

DigiKey Part Number
EEV226M016A9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV226M016A9DAA
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV226M016A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,66013 Kč33 202,60 Kč
Unit Price without VAT:1,66013 Kč
Unit Price with VAT:2,00876 Kč