
CBR06C470JAGAC | |
|---|---|
DigiKey Part Number | 399-6191-2-ND - Tape & Reel (TR) 399-6191-1-ND - Cut Tape (CT) 399-6191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470JAGAC |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,74600 Kč | 137,46 Kč |
| 50 | 10,99240 Kč | 549,62 Kč |
| 100 | 10,04090 Kč | 1 004,09 Kč |
| 500 | 8,43136 Kč | 4 215,68 Kč |
| 1 000 | 7,65315 Kč | 7 653,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,10887 Kč | 24 435,48 Kč |
| 8 000 | 6,05009 Kč | 48 400,72 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |

