
CBR04C680F3GAC | |
|---|---|
DigiKey Part Number | 399-11255-2-ND - Tape & Reel (TR) 399-11255-1-ND - Cut Tape (CT) 399-11255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C680F3GAC |
Description | CAP CER 68PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C680F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 4,68160 Kč | 234,08 Kč |
| 100 | 4,41000 Kč | 441,00 Kč |
| 500 | 3,56166 Kč | 1 780,83 Kč |
| 1 000 | 3,29917 Kč | 3 299,17 Kč |
| 2 500 | 3,02228 Kč | 7 555,70 Kč |
| 5 000 | 2,85543 Kč | 14 277,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,71814 Kč | 27 181,40 Kč |
| 20 000 | 2,60511 Kč | 52 102,20 Kč |
| 30 000 | 2,54846 Kč | 76 453,80 Kč |
| 50 000 | 2,50610 Kč | 125 305,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |

