


C44PWGR5560T89K | |
|---|---|
DigiKey Part Number | 399-C44PWGR5560T89K-ND |
Manufacturer | |
Manufacturer Product Number | C44PWGR5560T89K |
Description | CAP FILM 56UF 10% 2000VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF Film Capacitor 850V 2000V (2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 850V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.4 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 595,34000 Kč | 2 595,34 Kč |
| 10 | 2 290,96900 Kč | 22 909,69 Kč |
| Unit Price without VAT: | 2 595,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 140,36140 Kč |

