C44PUGR5100T61K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C44PUGR5100T61K
Introducing the C44P-T Power Can AC Filter Film Capacitors

C44PWGR5230T74K

DigiKey Part Number
399-C44PWGR5230T74K-ND
Manufacturer
Manufacturer Product Number
C44PWGR5230T74K
Description
CAP FILM 23UF 10% 200 VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
23 µF Film Capacitor 850V 2000V (2kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
850V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.5 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
5.866" (149.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 125,96000 Kč2 125,96 Kč
101 726,21100 Kč17 262,11 Kč
501 537,24300 Kč76 862,15 Kč
1001 472,38030 Kč147 238,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 125,96000 Kč
Unit Price with VAT:2 572,41160 Kč