


C44PUGR5680T89K | |
|---|---|
DigiKey Part Number | 399-C44PUGR5680T89K-ND |
Manufacturer | |
Manufacturer Product Number | C44PUGR5680T89K |
Description | CAP FILM 68UF 10% 1700 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 780V | |
Voltage Rating - DC | 1700V (1.7kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.5 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 226,59000 Kč | 3 226,59 Kč |
| 10 | 2 653,82600 Kč | 26 538,26 Kč |
| 50 | 2 382,33280 Kč | 119 116,64 Kč |
| Unit Price without VAT: | 3 226,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 904,17390 Kč |

