C44PUGR5100T61K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C44PUGR5100T61K
Introducing the C44P-T Power Can AC Filter Film Capacitors

C44PUGR5100T61K

DigiKey Part Number
399-C44PUGR5100T61K-ND
Manufacturer
Manufacturer Product Number
C44PUGR5100T61K
Description
CAP FILM 10UF 10% 1700 VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
780V
Voltage Rating - DC
1700V (1.7kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.685" (119.00mm)
Termination
Threaded, Male
Lead Spacing
1.102" (28.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 568,98000 Kč1 568,98 Kč
101 340,78000 Kč13 407,80 Kč
501 249,37940 Kč62 468,97 Kč
1001 221,05420 Kč122 105,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 568,98000 Kč
Unit Price with VAT:1 898,46580 Kč