


C44PRGR6120T99K | |
|---|---|
DigiKey Part Number | 399-C44PRGR6120T99K-ND |
Manufacturer | |
Manufacturer Product Number | C44PRGR6120T99K |
Description | CAP FILM 120UF 10% 1400 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 640V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.3 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.740" Dia (95.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 808,33000 Kč | 3 808,33 Kč |
| 10 | 3 147,96900 Kč | 31 479,69 Kč |
| 50 | 2 834,60940 Kč | 141 730,47 Kč |
| Unit Price without VAT: | 3 808,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 608,07930 Kč |

