


C44PRGR5150T61K | |
|---|---|
DigiKey Part Number | 399-C44PRGR5150T61K-ND |
Manufacturer | |
Manufacturer Product Number | C44PRGR5150T61K |
Description | CAP FILM 15 UF 10% 1400 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 640V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,87000 Kč | 1 782,87 Kč |
| 10 | 1 439,60900 Kč | 14 396,09 Kč |
| 50 | 1 277,52160 Kč | 63 876,08 Kč |
| 100 | 1 221,92810 Kč | 122 192,81 Kč |
| Unit Price without VAT: | 1 782,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 157,27270 Kč |

