C44PUGR5100T61K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C44PUGR5100T61K
Introducing the C44P-T Power Can AC Filter Film Capacitors

C44PPGR6100T79K

DigiKey Part Number
399-C44PPGR6100T79K-ND
Manufacturer
Manufacturer Product Number
C44PPGR6100T79K
Description
CAP FILM 100UF 10% 1280 VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 550V 1280V (1.28kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
550V
Voltage Rating - DC
1280V (1.28kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.4 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 021,86000 Kč3 021,86 Kč
102 480,45000 Kč24 804,50 Kč
502 223,94080 Kč111 197,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 021,86000 Kč
Unit Price with VAT:3 656,45060 Kč