
C1206X106K3RACTU | |
|---|---|
DigiKey Part Number | 399-15729-2-ND - Tape & Reel (TR) 399-15729-1-ND - Cut Tape (CT) 399-15729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K3RACTU |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 14,52500 Kč | 145,25 Kč |
| 50 | 11,80060 Kč | 590,03 Kč |
| 100 | 10,79230 Kč | 1 079,23 Kč |
| 500 | 9,09234 Kč | 4 546,17 Kč |
| 1 000 | 8,56651 Kč | 8 566,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,13372 Kč | 16 267,44 Kč |
| 4 000 | 7,77745 Kč | 31 109,80 Kč |
| 6 000 | 7,59895 Kč | 45 593,70 Kč |
| 10 000 | 7,40112 Kč | 74 011,20 Kč |
| 14 000 | 7,28539 Kč | 101 995,46 Kč |
| 20 000 | 7,17409 Kč | 143 481,80 Kč |
| 24 000 | 7,12134 Kč | 170 912,16 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |

