1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106J3RACTU

DigiKey Part Number
399-15735-2-ND - Tape & Reel (TR)
399-15735-1-ND - Cut Tape (CT)
399-15735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X106J3RACTU
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X106J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1018,22900 Kč182,29 Kč
5015,21500 Kč760,75 Kč
10013,98980 Kč1 398,98 Kč
50011,92020 Kč5 960,10 Kč
1 00011,28027 Kč11 280,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,75340 Kč21 506,80 Kč
4 00010,31955 Kč41 278,20 Kč
6 00010,10225 Kč60 613,50 Kč
10 0009,86132 Kč98 613,20 Kč
14 0009,72042 Kč136 085,88 Kč
20 0009,58491 Kč191 698,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč