
C0603X104K5RACTU | |
|---|---|
DigiKey Part Number | 399-7969-2-ND - Tape & Reel (TR) 399-7969-1-ND - Cut Tape (CT) 399-7969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 3,09400 Kč | 30,94 Kč |
| 50 | 2,02920 Kč | 101,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,27245 Kč | 9 089,80 Kč |
| 8 000 | 2,15000 Kč | 17 200,00 Kč |
| 12 000 | 2,08867 Kč | 25 064,04 Kč |
| 20 000 | 2,02070 Kč | 40 414,00 Kč |
| 28 000 | 1,98095 Kč | 55 466,60 Kč |
| 40 000 | 1,94273 Kč | 77 709,20 Kč |
| 48 000 | 1,92461 Kč | 92 381,28 Kč |
| 96 000 | 1,86359 Kč | 178 904,64 Kč |
| 100 000 | 1,86035 Kč | 186 035,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


