C0402C682J5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4 155
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,16986 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25124 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42031 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35585 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,05149 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 243 415
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 73 995
Unit Price: 2,11000 Kč
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C682J5RECTU

DigiKey Part Number
399-C0402C682J5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C682J5RECTU
Description
CAP CER 0402 6.8NF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682J5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,27642 Kč5 528,40 Kč
Unit Price without VAT:0,27642 Kč
Unit Price with VAT:0,33447 Kč