


C0402C682J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C682J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C682J5RACTUCT-ND - Cut Tape (CT) 399-C0402C682J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682J5RACTU |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 50 | 4,05420 Kč | 202,71 Kč |
| 100 | 3,62480 Kč | 362,48 Kč |
| 500 | 3,07120 Kč | 1 535,60 Kč |
| 1 000 | 2,24793 Kč | 2 247,93 Kč |
| 2 500 | 2,15182 Kč | 5 379,55 Kč |
| 5 000 | 2,13338 Kč | 10 666,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,05206 Kč | 20 520,60 Kč |
| 20 000 | 1,99533 Kč | 39 906,60 Kč |
| 30 000 | 1,91269 Kč | 57 380,70 Kč |
| 50 000 | 1,82956 Kč | 91 478,00 Kč |
| 70 000 | 1,82520 Kč | 127 764,00 Kč |
| 100 000 | 1,82093 Kč | 182 093,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

