
C0402C279B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C279B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C279B5GACTUCT-ND - Cut Tape (CT) 399-C0402C279B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C279B5GACTU |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C279B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C279B5GACAUTO | KEMET | 7 855 | 399-C0402C279B5GACAUTOCT-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 50 | 5,64000 Kč | 282,00 Kč |
| 100 | 5,07310 Kč | 507,31 Kč |
| 500 | 4,11518 Kč | 2 057,59 Kč |
| 1 000 | 3,81912 Kč | 3 819,12 Kč |
| 2 500 | 3,50683 Kč | 8 767,07 Kč |
| 5 000 | 3,31869 Kč | 16 593,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,16381 Kč | 31 638,10 Kč |
| 20 000 | 3,03629 Kč | 60 725,80 Kč |
| 30 000 | 2,97240 Kč | 89 172,00 Kč |
| 50 000 | 2,90157 Kč | 145 078,50 Kč |
| 70 000 | 2,86017 Kč | 200 211,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

