C0402C103K3RAC3171 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,51992 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,48196 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42995 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,46537 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27119 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32168 Kč
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C103K3RAC3171

DigiKey Part Number
399-C0402C103K3RAC3171TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C103K3RAC3171
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45189 Kč4 518,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,45189 Kč
Unit Price with VAT:0,54679 Kč