
A766EB396M1CLAE037 | |
|---|---|
DigiKey Part Number | 399-A766EB396M1CLAE037TR-ND - Tape & Reel (TR) 399-A766EB396M1CLAE037CT-ND - Cut Tape (CT) 399-A766EB396M1CLAE037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766EB396M1CLAE037 |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766EB396M1CLAE037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 102.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 50 | 5,09420 Kč | 254,71 Kč |
| 100 | 4,53000 Kč | 453,00 Kč |
| 500 | 3,55408 Kč | 1 777,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,24591 Kč | 3 245,91 Kč |
| 2 000 | 2,98952 Kč | 5 979,04 Kč |
| 3 000 | 2,86013 Kč | 8 580,39 Kč |
| 5 000 | 2,71583 Kč | 13 579,15 Kč |
| 7 000 | 2,62869 Kč | 18 400,83 Kč |
| 10 000 | 2,48859 Kč | 24 885,90 Kč |
| 12 000 | 2,47339 Kč | 29 680,68 Kč |
| 24 000 | 2,37811 Kč | 57 074,64 Kč |
| 25 000 | 2,37108 Kč | 59 277,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


