



DM15CD070DO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15CD070DO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15CD070DO3RH |
Description | 7 pF +/- 0.5pF 500V Mica |
Customer Reference | |
Detailed Description | 7 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 7 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.440" L x 0.150" W (11.20mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 39,68600 Kč | 198,43 Kč |
| 10 | 37,58600 Kč | 375,86 Kč |
| 50 | 31,28700 Kč | 1 564,35 Kč |
| 100 | 26,24750 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 39,68600 Kč |
|---|---|
| Unit Price with VAT: | 48,02006 Kč |

