New at DigiKey
3 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF Mica Capacitor 500 V Radial
DM15CD010DO3RH
DM15CD010DO3RH

DM15CD030DO3RH

DigiKey Part Number
6520-DM15CD030DO3RH-ND
Manufacturer
Simic
Manufacturer Product Number
DM15CD030DO3RH
Description
3 pF +/- 0.5pF 500V Mica
Customer Reference
Detailed Description
3 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Simic
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
3 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.440" L x 0.150" W (11.20mm x 3.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.339" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JustRadios
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by JustRadios
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
573,28400 Kč366,42 Kč
1051,44500 Kč514,45 Kč
5038,84640 Kč1 942,32 Kč
10030,44710 Kč3 044,71 Kč
Unit Price without VAT:73,28400 Kč
Unit Price with VAT:88,67364 Kč