XAP-09V-1-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 20
Unit Price: 4,62000 Kč
Datasheet
Image for XAP-09V-1-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAP-09V-1-R

DigiKey Part Number
455-XAP-09V-1-R-ND
Manufacturer
Manufacturer Product Number
XAP-09V-1-R
Description
XA HOUSING (XAP)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Receptacle Red 0.098" (2.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XAP-09V-1JST Sales America Inc.20455-2155-ND4,62000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,57372 Kč2 573,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,57372 Kč
Unit Price with VAT:3,11420 Kč