



12FMN-BMT-A-TF | |
|---|---|
DigiKey Part Number | 455-12FMN-BMT-A-TFTR-ND - Tape & Reel (TR) 455-12FMN-BMT-A-TFCT-ND - Cut Tape (CT) 455-12FMN-BMT-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12FMN-BMT-A-TF |
Description | CONN FFC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 12,69200 Kč | 126,92 Kč |
| 25 | 11,90120 Kč | 297,53 Kč |
| 50 | 11,33100 Kč | 566,55 Kč |
| 100 | 10,78790 Kč | 1 078,79 Kč |
| 250 | 10,11088 Kč | 2 527,72 Kč |
| 500 | 9,62736 Kč | 4 813,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,25083 Kč | 8 250,83 Kč |
| 2 000 | 7,85697 Kč | 15 713,94 Kč |
| 3 000 | 7,63532 Kč | 22 905,96 Kč |
| 5 000 | 7,36516 Kč | 36 825,80 Kč |
| 7 000 | 7,19243 Kč | 50 347,01 Kč |
| 10 000 | 7,01379 Kč | 70 137,90 Kč |
| 25 000 | 6,84101 Kč | 171 025,25 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |


