New Product
GRF-V090MP3B-W012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRF-V090MP3B-W012

DigiKey Part Number
5448-GRF-V090MP3B-W012-ND
Manufacturer
Manufacturer Product Number
GRF-V090MP3B-W012
Description
ANT 868/915 PCB 120MM CABLE MHF1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ah, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P, Wi-Fi Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
869MHz, 916MHz
Frequency Range
862MHz ~ 876MHz, 902MHz ~ 930MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.5, 1.7
Return Loss
-
Gain
1.4dBi, 2.5dBi
Power - Max
1 W
Features
Cable - 120mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.043" (1.10mm)
Applications
802.11ah, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 937
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
1056,96100 Kč569,61 Kč
2552,81880 Kč1 320,47 Kč
10049,23600 Kč4 923,60 Kč
25046,10960 Kč11 527,40 Kč
50043,35668 Kč21 678,34 Kč
1 00041,49860 Kč41 498,60 Kč
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč