
TETP-1000D | |
|---|---|
DigiKey Part Number | 40-TETP-1000D-ND |
Manufacturer | |
Manufacturer Product Number | TETP-1000D |
Description | DIGITAL TONE AND PROBE SET WITH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tone Generator Tone Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Tone Probe | |
For Use With/Related Products | Tone Generator | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 198,13000 Kč | 3 198,13 Kč |
| 5 | 3 093,29800 Kč | 15 466,49 Kč |
| Unit Price without VAT: | 3 198,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 869,73730 Kč |


