
MS-306 | |
|---|---|
DigiKey Part Number | K805-ND |
Manufacturer | |
Manufacturer Product Number | MS-306 |
Description | MID SPAN SLIT & RING TOOL (1.2MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 1.2mm ~ 3.3mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Slitter | |
Cable Type | Fiber Optic Cable, 1.2mm ~ 3.3mm Cable Diameter | |
Features | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 252,77000 Kč | 2 252,77 Kč |
| 5 | 2 230,24800 Kč | 11 151,24 Kč |
| Unit Price without VAT: | 2 252,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 725,85170 Kč |















