Direct
Direct



QSCP251Q0R5A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R5A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R5A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R5A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R5A1GV001T |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R5A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,07800 Kč | 40,78 Kč |
| 50 | 2,98780 Kč | 149,39 Kč |
| 100 | 2,65280 Kč | 265,28 Kč |
| 500 | 2,08892 Kč | 1 044,46 Kč |
| 1 000 | 1,91457 Kč | 1 914,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65371 Kč | 6 614,84 Kč |
| 8 000 | 1,55678 Kč | 12 454,24 Kč |
| 12 000 | 1,50826 Kč | 18 099,12 Kč |
| 20 000 | 1,45450 Kč | 29 090,00 Kč |
| 28 000 | 1,42306 Kč | 39 845,68 Kč |
| 40 000 | 1,39282 Kč | 55 712,80 Kč |
| 48 000 | 1,37849 Kč | 66 167,52 Kč |
| 96 000 | 1,33023 Kč | 127 702,08 Kč |
| 100 000 | 1,32767 Kč | 132 767,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |




