
Q 32,0-JXS11-10-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q320-JXS11-10-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q320-JXS11-10-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q320-JXS11-10-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS11-10-10/20-T1-FU-LF |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 25 | 14,01080 Kč | 350,27 Kč |
| 50 | 13,43000 Kč | 671,50 Kč |
| 100 | 12,87420 Kč | 1 287,42 Kč |
| 250 | 12,17532 Kč | 3 043,83 Kč |
| 500 | 11,67138 Kč | 5 835,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,18850 Kč | 11 188,50 Kč |
| 2 000 | 10,72592 Kč | 21 451,84 Kč |
| 3 000 | 10,46438 Kč | 31 393,14 Kč |
| 5 000 | 10,14404 Kč | 50 720,20 Kč |
| 7 000 | 9,93849 Kč | 69 569,43 Kč |
| 10 000 | 9,72525 Kč | 97 252,50 Kč |
| 12 000 | 9,61810 Kč | 115 417,20 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |

