



SMH25-09HG | |
|---|---|
DigiKey Part Number | 4285-SMH25-09HG-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-09HG |
Description | 2.5 MM W TO B CONNECTOR 9P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030900 | Molex | 3 463 | WM13237-ND | 7,14000 Kč | Parametric Equivalent |
| DF1E-9S-2.5C | Hirose Electric Co Ltd | 176 | H3774-ND | 6,93000 Kč | Parametric Equivalent |
| XAP-09V-1 | JST Sales America Inc. | 20 | 455-2155-ND | 4,62000 Kč | Parametric Equivalent |
| XARP-09V | JST Sales America Inc. | 1 414 | 455-4103-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,25100 Kč | 112,55 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 250 | 2,00908 Kč | 502,27 Kč |
| 500 | 1,91292 Kč | 956,46 Kč |
| 1 000 | 1,82158 Kč | 1 821,58 Kč |
| 3 000 | 1,68544 Kč | 5 056,32 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

