



SJA20-04HGRE | |
|---|---|
DigiKey Part Number | 4285-SJA20-04HGRE-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-04HGRE |
Description | HOUSING FOR SJA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 25 | 2,93640 Kč | 73,41 Kč |
| 50 | 2,64440 Kč | 132,22 Kč |
| 100 | 2,38170 Kč | 238,17 Kč |
| 250 | 2,07972 Kč | 519,93 Kč |
| 500 | 1,88784 Kč | 943,92 Kč |
| 1 000 | 1,72809 Kč | 1 728,09 Kč |
| 5 000 | 1,46222 Kč | 7 311,10 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

