Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MX19A002P53 | |
|---|---|
DigiKey Part Number | 670-MX19A002P53-ND |
Manufacturer | |
Manufacturer Product Number | MX19A002P53 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Yellow |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX36A02PQ1 | JAE Electronics | 0 | 670-MX36A02PQ1-ND | 22,48223 Kč | Parametric Equivalent |
| MX36A02PQ2 | JAE Electronics | 0 | 670-MX36A02PQ2-ND | 37,25626 Kč | Parametric Equivalent |
| 1-1903388-2 | TE Connectivity AMP Connectors | 0 | A125458-ND | 2,17066 Kč | Parametric Equivalent |
| 1903388-1 | TE Connectivity AMP Connectors | 0 | A125457-ND | 2,02972 Kč | Parametric Equivalent |
| 2-1903388-3 | TE Connectivity AMP Connectors | 0 | 2-1903388-3-ND | 2,60310 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 53,63618 Kč | 64 363,42 Kč |
| Unit Price without VAT: | 53,63618 Kč |
|---|---|
| Unit Price with VAT: | 64,89978 Kč |









