Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE-C8N-J9-F5-1RN | |
|---|---|
DigiKey Part Number | 670-DE-C8N-J9-F5-1RN-ND |
Manufacturer | |
Manufacturer Product Number | DE-C8N-J9-F5-1RN |
Description | D-SUB, JUNCTION SHELL, PLASTIC, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,33000 Kč | 349,33 Kč |
| 10 | 296,86000 Kč | 2 968,60 Kč |
| 25 | 278,27600 Kč | 6 956,90 Kč |
| 50 | 264,99360 Kč | 13 249,68 Kč |
| 200 | 240,31240 Kč | 48 062,48 Kč |
| 400 | 228,85403 Kč | 91 541,61 Kč |
| 600 | 222,40852 Kč | 133 445,11 Kč |
| Unit Price without VAT: | 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 422,68930 Kč |















